• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intel Barebone NUC 12 Extreme Kit - NUC12DCMi9 Intel® Core™ i9 i9-12900 FreeDOS RNUC12DCMI90002

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intel NUC 12 Extreme Kit - NUC12DCMi9 Barebone

  • Intel® Core™ i9 i9-12900 12th Gen (Alder Lake) 16 core(s) / max. 5.1 GHz
  • DDR4 SDRAM 3200 MHz
  • Intel UHD graphics 770
  • w/o OS

Technical specifications

Product type

Barebone

Model

NUC 12 Extreme Kit - NUC12DCMi9

CPU series

Intel® Core™ i9

CPU

Intel® Core™ i9 i9-12900

Processor/type

i9-12900

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

16 x

CPU turbo clock speed (max.)

5.1 GHz

CPU cache

30 MB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

No

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics 770

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of HDMI ports

1 x

No. of MiniDPs

1 x

No. of Thunderbolt IFs

2 x

No of. USB type A 3.1 /3.2 2nd gen

6 x

Interfaces

HDMI™

Wi-Fi

Gigabit LAN (1 Gbps)

USB A (USB 3.2 2nd gen)

Thunderbolt 4

Mini DisplayPort

Supported memory cards

SDXC

Factory colour

Black

Width

357 mm

Height

120 mm

Depth

189 mm

Operating system (Version)

w/o OS

Design height

120 mm

No. of 10 Gb LAN ports

2 x

No. of SATA III ports

2 x

Form factor

M.2 Module

Cooling

Active

Clock speed

3200 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842439 Intel Barebone NUC 12 Extreme Kit - NUC12DCMi9 Intel® Core™ i9 i9-12900 FreeDOS RNUC12DCMI90002

Description

Intel® Directed I/O Virtualization Technology (VT-d)Intel® Directed I/O Virtualization Technology (VT-d) continues to support existing virtualization solutions for IA-32 (VT-x) and Itanium® processor (VT-i)-based systems and adds new support for I/O device virtualization. Intel VT-d can help users improve the security and reliability of systems and the performance of I/O devices in virtualized environments.Intel® Virtualization Technology (VT-x)With Intel® Virtualization Technology (VT-x), one hardware platform can be used as multiple "virtual" platforms. It provides improved manageability by reducing downtime and maintaining productivity by moving the compute operations into separate partitions.Intel® AES New InstructionsIntel® AES New Instructions (Intel® AES-NI) is a collection of instructions for fast and secure encryption and decryption of data. AES-NI are valuable components for cryptographic applications such as: Mass encryption/decryption applications, authentication, random number generation, and authentication encryption.Max. Turbo frequencyThe maximum turbo frequency is the maximum single-core clock frequency at which the processor can be operated with Intel® Turbo Boost technology and, if present, with Intel® Thermal Velocity Boost. The frequency is measured in gigahertz (GHz), or in billions of cycles per second.Intel® Rapid storage technologyIntel® Rapid storage technology provides protection, performance, and expandability for desktop and mobile platforms. Users can take advantage of improved performance and reduced energy consumption when using one or more hard disks. With two or more hard disks, the data can also be protected against loss in case one hard disk fails. Successor of Intel® Matrix Storage Technology.Integrated graphicsThe integrated graphics offers exceptional graphics quality, fast graphics performance and flexible display options without using a separate graphics card.Intel® OptaneTM memory size supportedIntel® Optane™ memory is a revolutionary new class of non-volatile memory that is located between system memory and data storage to accelerate the performance and responsiveness of the system. In combination with the Intel® Rapid Storage Technology driver, it seamlessly manages multiple storage tiers when deploying a virtual disk to the operating system. This ensures that frequently used data is at the fastest memory level. Intel® OptaneTM™ memory requires specific hardware and software configuration. For configuration requirements, see .RAID configurationRAID (Redundant Array of Independent Disks) is a storage technique that combines multiple disk drive components into a logical unit and distributes data across the array specified by RAID levels. The redundancy level and the required power are specified.Intel® platform trust technology (Intel® PTT)Intel® platform trust technology (Intel® PTT) is a platform functionality for credential storage and key management used by Windows 8* and Windows® 10. Intel® PTT supports BitLocker* for hard drive encryption and supports all Microsoft requirements for Firmware Trusted Platform Module (fTPM) 2.0.

This text is machine translated.

Features

  • 8 L PC caseProduct type: PC Barebone. Intel Z690 motherboard chipsetBIOS type: EEPROM. Supported memory: DDR4 SDRAMNumber of memory slots: 2RAM maximum: 64 GB. Supported drive types: SSDDrive interface: PCI ExpressSerial ATA III.RAID levels 01. Number of Ethernet LAN connections (RJ-45): 2. WLAN standards Wi-Fi 6E (802.11ax)Bluetooth version: 5.2. Cooling: Active

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.