
1/2
Barebone
NUC 12 Pro Kit NUC12WSHv5
7680 x 4320 Pixel
Intel® Core™ i5
Intel® Core™ i5 i5-1250P
i5-1250P
12th Gen (Alder Lake)
12 x
4.4 GHz
12 MB
DDR4 SDRAM
3200 MHz
2
64 GB
No
Intel
Iris Xe graphics
0 GB
0 GB
5.2
WiFi
Keyboard not included
1 x
1 x
2 x
1 x
3 x
HDMI™
Wi-Fi
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
DisplayPort
USB A (USB 2.0)
Thunderbolt 4
Black
117 mm
54 mm
112 mm
120 W
w/o OS
54 mm
1 x
M.2 Module
Active
3200 MHz
UCFF
yes
User & Safety Instructions 2841323 Intel Barebone NUC 12 Pro Kit NUC12WSHv5 Intel® Core™ i5 i5-1250P FreeDOS RNUC12WSHV50002
The necessary accessories are required to use the article as described.