• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 24-Port Cat6a Patchpanel geschirmt 1HE Kabeleinführung 90° abgewinkelt schwarz 24 ports CAT 6A 1 U

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INTELLINET 24-Port Cat6a patch panel shielded FTP 1 HE terminal strips with 90 degree angled cable entries, black

  • Contacts coated with at least 3 μm gold for maximum connection quality Of your network cables
  • Terminal strips with 90 degree angled cable entries for easy installation
  • Suitable for Krone LSA+ insertion tools
  • Suitable for stranded and solid wire cables from 22 to 24 AWG
  • Suitable for shielded Cat6a network cable (FTP)

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Transfer rate

1 GBit/s

Port

24 ports

Patch panel design

Equipped

Connection method

RJ45, auto-negotiation

Width

482 mm

Height

45 mm

Depth

99 mm

Factory colour

Black

Length

250 cm

Suitable for (cabinet depths)

300 mm

Material

PBT

Plastic

Weight

1.74

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356838 Intellinet 24-Port Cat6a Patchpanel geschirmt 1HE Kabeleinführung 90° abgewinkelt schwarz 24 ports CAT 6A 1 U

Description

Patch panels form the backbone of your network – with this shielded 24-port Cat6a patch panel you can trust in the highest quality and reliability. Powder-coated, extra-thick steel, strong shielding and 3 μm gold-plated contacts ensure maximum signal integrity. A grounding cable is included in the delivery.

This text is machine translated.

Features

  • IEEE 802.3i 10Base-T Ethernet
  • IEEE 802.3u (100Base-TX Fast Ethernet).
  • IEEE 802.3ab (1000Base-T Gigabit Ethernet)
  • Certificates
  • UL
  • RoHS
  • CE
  • General
  • Horizontal distance between left and right mounting hole: 465 mm
  • Vertical distance between upper and lower mounting hole: 32 mm
  • Operating temperature: 0 - 70°C

Scope of delivery

  • 24-port Cat6a patch panel
  • PG cable
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.18€ 66.18*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)