• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 513579 48 ports Network patch panel 483 mm (19") CAT 3, CAT 4, CAT 5, CAT 5e 2 U Unequipped

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet Cat5e Patch Panel, 48-Port, UTP, 2U

  • Solid and reliable terminations for copper cabling featuring a minimum of 3 mm 50 micro-inch gold-plated jack contacts
  • Compatible with both 110 and Krone punch-down tools
  • Supports 22 to 26 AWG stranded and solid wire

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 3

CAT 4

CAT 5

CAT 5e

Rack unit

2 U

Transfer rate

1 GBit/s

Port

48 ports

Patch panel design

Unequipped

Connections

48

Width

482 mm

Height

88 mm

Length

48 mm

Documents & Downloads

Datasheet

Datasheet 1307968 Intellinet 513579 48 ports Network patch panel 483 mm (19") CAT 3, CAT 4, CAT 5, CAT 5e 2 U Unequipped

User & Safety Instructions

User & Safety Instructions 1307968 Intellinet 513579 48 ports Network patch panel 483 mm (19") CAT 3, CAT 4, CAT 5, CAT 5e 2 U Unequipped

Description

Lifetime Warranty
Strict manufacturing standards ensure the highest quality in all INTELLINET NETWORK SOLUTIONS products. All items carry a full Lifetime Warranty — the strongest quality commitment anyone can make.

Features

  • Standards
  • IEEE 802.3 (10Base-T Ethernet)
  • IEEE 802.3u (100Base-TX Fast Ethernet)
  • IEEE 802.3ab (1000Base-T Gigabit Ethernet)
  • Certifications
  • UL listed
  • RoHS compliant
  • Environmental
  • Dimensions: 482 mm (W) x 88 mm (H) x 48 mm (D) (19 x 3.5 x 1.9 in.)
  • Horizontal distance between left and right mounting holes: 465 mm (18.3 in.)
  • Vertical distance between top and bottom mounting holes: 75.8 mm (3 in.)
  • Weight: 1.27 kg (2.8 lbs.)
  • Operating temperature: -40 – 80°C (-40 – 176°F)

Scope of delivery

  • Cat5e Patch Panel
  • 4 mounting screws
  • Quick start guide

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)