• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Buds Plus T315AE blau In-ear headset Bluetooth® (1075101) Stereo Blue Noise cancelling Mobile phone

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Buds plus T315AE blue

  • Digital percentage display ( Case)
  • Active Noise Cancelling (ANC) for the reduction of surrounding noise
  • Environment Noise Cancelling (ENC) for suppression of environmental noise for telephony
  • Transparency mode for letting through ambient noises
  • Music mode for the balanced music enjoyment (complete sound playback)
  • Gaming mode for a faster transfer between the output device and the bus
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Use

Mobile phone

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

functions

Noise cancelling

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

15 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

6 h

Factory colour

Blue

Weight

50 g

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Technology

LiPo

Bluetooth

5.4

Cable length

0 cm

Suitable for

Smartphone

Tablet

Width

51.3 mm

Height

24.5 mm

Depth

65.8 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3356578 Intenso Buds Plus T315AE blau In-ear headset Bluetooth® (1075101) Stereo Blue Noise cancelling Mobile phone

User & Safety Instructions

User & Safety Instructions 3356578 Intenso Buds Plus T315AE blau In-ear headset Bluetooth® (1075101) Stereo Blue Noise cancelling Mobile phone

Description

Discover the future of sound with the Intenso BUDS PLUS, your perfect companion for every situation. Available in stylish white, black, lilac and blue colors, these wireless headphones offer not only an elegant design, but also the latest technology. With Bluetooth 5.4 and two built-in microphones, you can make crystal clear calls and enjoy a stable connection. Active Noise Cancellation (ANC) with up to 25dB noise reduction ensures that you can concentrate fully on your music or conversations. Environmental Noise Cancellation (ENC) also improves call quality by reducing background noise. With the Intenso BUDS PLUS you experience an impressive sound thanks to the 13 mm drivers, which provide for a rich, dynamic sound. Whether you're relaxing in the music mode or in the gaming mode needing fast response times - these headphones adapt to your needs. The transparency feature lets you perceive your environment in spite of active noise suppression, and with the voice assistant support you have all the functions on call. The intuitive volume control directly at the headphones makes the use even more comfortable. The sophisticated comfort of the Intenso BUDS PLUS is guaranteed by the eartips in four different sizes, so that you always find the perfect fit. The Buds offer an impressive battery life of up to 7 hours, while the transparent charging case with numerical LED display provides total energy for the battery status and charging process of 25 hours. Experience wireless freedom and the highest sound quality with the Intenso BUDS PLUS - your ideal companion for every day.

This text is machine translated.

Features

  • Runtime: Up to 7.5 hours (with one charge)
  • Up to 25 hours (total run time without power source)
  • Charging time 2 hours
  • Input USB-C
  • Rechargeable battery: 2 x 33 mAh, charging box 300 mAh (Li-polymer)
  • Ergonomic Fit
  • Intuitive touch control
  • Volume control by touch control
  • Automatic connection installation
  • Voice assistant support

Scope of delivery

  • Buds Plus (2 x)
  • Charging case
  • Eartips in 4 sizes
  • USB-C to USB-C cable

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

More interesting products

(*All information is plus legal VAT)