• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Over-Ear O400HA blue Over-ear headphones Bluetooth® (1075101) Blue Noise cancelling Foldable

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso Over-Ear O400HA blue Over-ear headphones

  • Hybrid Active Noise Cancelling (ANC) for an optimized reduction of surrounding noise
  • Transparency mode for letting through ambient noises
  • Mudik mods for balanced music enjoyment (complete sound reproduction)
  • Passive mode via the 3.5 mm standard audio connection

Technical specifications

  • Bluetooth range: Up to 15 m (line of sight)
  • Transmission range 20 Hz - 20 KHz
  • USB-C (5.0 V/DC, 1.0 A) INPUT
  • Speaker size 40 mm
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Headphone features

Foldable

Transfer type

Bluetooth® (1075101)

3.5 mm jack

functions

Noise cancelling

15 m

Power supply

USB (cable included)

Max. battery life

75 h

Factory colour

Blue

Charging capacity (min.)

1 W

Charging capacity (max.)

5 W

Bluetooth

5.3

Cable length

0 cm

Headphones model

O400HA

Headband-type

Overhead

Earphone type

Over-the-ear

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3399129 Intenso Over-Ear O400HA blue Over-ear headphones Bluetooth® (1075101) Blue Noise cancelling Foldable

User & Safety Instructions

User & Safety Instructions 3399129 Intenso Over-Ear O400HA blue Over-ear headphones Bluetooth® (1075101) Blue Noise cancelling Foldable

Warranty Terms

Warranty Terms 3399129 Intenso Over-Ear O400HA blue Over-ear headphones Bluetooth® (1075101) Blue Noise cancelling Foldable

Description

The Over-EAR O400HA headphones offer you an outstanding sound experience, which perfectly adjusts itself to your needs thanks to different modes.

The music mode provides for a complete and balanced sound playback, while the Hybrid Active Noise Cancelling (ANC) mode reduces interfering ambient noises by up to 35 dB – Ideal for uninterrupted music pleasure or concentrated working.
The transparency mode lets you hear important outside noises, so that you always have a view of your surroundings.

Alternatively, you can use the passive mode via the 3.5 mm standard audio jack, in order to continue listening even without the battery.
With its ergonomic design the Over-EAR headphones offer you maximum wearing comfort, even after prolonged use. The size-adjustable folding design ensures that they can be perfectly adjusted and transported in a space-saving way.
Bluetooth version 5.3 guarantees a stable wireless connection with a range of up to 15 meters, while the cable is always available for classic use via the 3.5 mm audio jack.
The 40 mm speakers provide thereby a clear and powerful sound quality, which is suitable for every style of music. With an impressive runtime of up to 75 hours the O400HA is a reliable companion for long trips or extended music sessions.
And if you need to get fast, the quick charge function enables 6 hours playing time after only 15 minutes. Charging is done via the USB-C connection, whereby the integrated 600 mAh battery is fully charged in about 2 hours. The headphones, a USB-C to USB-C cable as well as a 3.5 mm audio jack cable (1.5 m) are included in the delivery, in order to ensure you a seamless usage in every situation.

Choose between black, white, pink and blue and find your perfect companion for high-quality sound and comfort.

This text is machine translated.

Features

  • 6 hours playing time after 15 min. Charge, can be used wired via audio connection, high wearing comfort, adjustable size, folding for smaller transport size

Scope of delivery

  • Over-EAR headphones O400HA, USB_C to USB-C cable, 3.5 mm audio cable 1.5m

More interesting products

(*All information is plus legal VAT)