
Highlights & Details
Intenso Power Adapter W30C² black USB charger
- Quick charger, 30 Watt
- USB-C port
- GaN technology
- Supports PD 3.0, PPS and QC 4.0 (downward compatible)
Technical specifications
- Output: Supported (backward compatible)
- PD 3.0, PPS AND QC 4.0
- 5.0 V/DC 3.0 A, MAX. 15.0 W
- 9.0 V/DC 3.0 A, MAX. 27.0 W
- 12.0 V/DC 2.5 A, MAX. 30.0 W
- 15.0 V/DC 2.0 A, MAX. 30.0 W
- 20.0 V/DC 1.5 A, MAX. 30.0 W
- PPS:
- 3.3 – 11.0 V/DC 3.0 A, MAX. 30.0 W.
- 3.3 – 16.0 V/DC 2.0 A, MAX. 30.0 W.
- Product type
USB charger
30 W
- Inputs
Europlug
- Input voltage
100 - 240 V/50 - 60 Hz
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
Power Adapter W30C² black
- Suitable for
iPhone
Smartphone
Tablet
- Suitable for
Universal
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16e, 16 Plus, 16 Pro, 16 Pro Max
iPhone 17, 17 Pro, 17 Pro Max, 17e
iPad Pro 11" M5, 13" M5
Google Pixel 10, Pixel 10 Pro, Pixel 10 Pro XL, Pixel 10 Pro Fold
Show more
- PSU features
GaN
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 69.2 x 35.9 x 34.9 mm
- Height
34.9 mm
- Length
69.2 mm
- Width
35.9 mm
- Weight
46 g
- Factory colour
Black
- Used at
Indoors
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342895 Intenso Power Adapter W30C² black USB charger 30 W 1x USB-C® Black Indoors GaN, USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3342895 Intenso Power Adapter W30C² black USB charger 30 W 1x USB-C® Black Indoors GaN, USB Power Delivery (USB-PD)
Description
Power adapter W30C²
W30C² GaN Power Adapter: Small but powerful
Astonishing power in a compact format – the W30C² GaN Power adapter surprises with its power. Despite its handy size, it delivers 30 watts of power and charges your smartphone in no time. The light-weight design makes it the ideal companion for all, who travel a lot.
No matter where you are, thanks to the universal voltage support of 100 to 240 volts you can use the W30C² worldwide. In rare cases, you need a country-specific adapter. Experience the future of charging.
Advanced GaN technology
Thanks to the innovative gallium nitride technology (GaN) the W30C² is not only small and light, but also extremely efficient. Your devices are charged at lightning speed, while you also reduce your ecological footprint. GaN makes it possible that the adapters are smaller and can handle higher voltages and currents, but at the same time generate less heat.
Perfect combination of mobility and performance
Join the progress and benefit from the mobility and performance of the W30C² 30W GaN Power Adapter. Say goodbye to conventional silicon adapters and welcome gallium nitride, which conducts electrons 1,000 times more efficiently.
Experience the next generation of charging technology with the W30C² GaN Power adapter, available in black and white.
This text is machine translated.
Scope of delivery
- Power supply unit
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































