
Highlights & Details
Intenso W30AC USB charger
- Charger, 30 Watt
- USB-A + USB-C PORT
- Supports PD 3.0, PPS and QC 4.0 (downward compatible)
Technical specifications
- Output: Supported (backward compatible)
- PD 3.0, PPS AND QC 4.0
- USB-A
- 5.0 V/DC 3.0 A, MAX. 15.0 W
- 9.0 V/DC 2.0 A, MAX. 18.0 W
- 12.0 V/DC 1.5 A, MAX. 18.0 W
- USB C
- 5.0 V/DC 3.0 A, MAX. 15.0 W
- 9.0 V/DC 3.0 A, MAX. 27.0 W
- 12.0 V/DC 2.5 A, MAX. 30.0 W
- 15.0 V/DC 2.0 A, MAX. 30.0 W
- 20.0 V/DC 1.5 A, MAX. 30.0 W
- PPS:
- 3.3 – 11.0 V/DC 2.75 A, MAX. 30.0 W.
- 3.3 – 16.0 V/DC 1.75 A, MAX. 30.0 W.
- USB-A + USB-C
- 5.0 V/DC 3.0 A, MAX. 15.0 W
- Total: Max. 15.0 W (divided)
- Product type
USB charger
30 W
- Inputs
Europlug
- Input voltage
100 - 240 V/50 - 60 Hz
- No. of outputs
2 x
- Outputs
1x USB-A
1x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
W30AC
- Suitable for
iPhone
Smartphone
Tablet
- Suitable for
Universal
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16e, 16 Plus, 16 Pro, 16 Pro Max
iPhone 17, 17 Pro, 17 Pro Max
Google Pixel 10, Pixel 10 Pro, Pixel 10 Pro XL, Pixel 10 Pro Fold
Galaxy S25, S25+, S25 FE
Show more
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 80 x 26 x 51 mm
- Height
51 mm
- Length
80 mm
- Width
26 mm
- Weight
58 g
- Factory colour
White
- Used at
Indoors
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3132777 Intenso W30AC USB charger 30 W 1x USB-A, 1x USB-C® White Indoors USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3132777 Intenso W30AC USB charger 30 W 1x USB-A, 1x USB-C® White Indoors USB Power Delivery (USB-PD)
Description
Power adapter W30AC
We present the Intenso Power adapter W30AC – your practical charging solution.
This versatile adapter is the key to charging a variety of devices quickly and efficiently. With a USB-A and a USB-C connection it is the optimum complete solution, in order to supply your devices with power and to keep them ready to use.
The 30 watt power supply by Intenso combines high performance, slim design and an unbeatable price. No matter whether you want to charge your smartphone, tablet or any other USB-compatible device, this adapter gives you the best equipment. Its compact and robust design makes it the ideal travel companion, which ensures that you remain connected always, no matter where you are. Trust in the quality of Intenso and discover the future of the shop. The Intenso W30AC Power adapter ensures that your devices are always supplied with power.
This text is machine translated.
Scope of delivery
- USB power adapter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































