• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso W30C GaN + C315L USB charger 30 W 1x USB-C®, 1x Apple Lightning White Indoors GaN, USB Power Delivery (USB-PD)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso W30C GaN + C315L USB charger

  • Charger, 30 Watt
  • USB-C port + USB-C to Lightning charging/data cable
  • Kink inhibitor
  • Cable made of braided nylon
  • Supports PD 3.0, PPS and QC 4.0 (downward compatible)

Technical specifications

  • Data transfer speed 480 Mbps
  • Fast charging: Supports fast charging (PD 3.0) up to 27.0 W.
  • Output: Supported (backward compatible)
  • PD 3.0, PPS AND QC 4.0
  • 5.0 V/DC 3.0 A, MAX. 15.0 W
  • 9.0 V/DC 3.0 A, MAX. 27.0 W
  • 12.0 V/DC 2.5 A, MAX. 30.0 W
  • 15.0 V/DC 2.0 A, MAX. 30.0 W
  • 20.0 V/DC 1.5 A, MAX. 30.0 W
  • PPS:
  • 3.3 – 11.0 V/DC 3.0 A, MAX. 30.0 W.
  • 3.3 – 16.0 V/DC 2.0 A, MAX. 30.0 W.
Product type

USB charger

30 W

Inputs

Europlug

Input voltage

100 - 240 V/50 - 60 Hz

No. of outputs

1 x

Outputs

1x USB-C®

1x Apple Lightning

Output voltage

5 V

9 V

12 V

15 V

20 V

Output current (max.) - rounded

3 A

Max. output current

3 A

Type

W30C GaN + C315L

Suitable for

iPhone

Smartphone

Tablet

Suitable for

Universal

iPhone 11, 11 Pro, 11 Pro Max

iPhone 12, 12 mini, 12 Pro, 12 Pro Max

iPhone 13, 13 mini, 13 Pro, 13 Pro Max

iPhone 14, 14 Plus, 14 Pro, 14 Pro Max

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16, 16e, 16 Plus, 16 Pro, 16 Pro Max

iPhone 17, 17 Pro, 17 Pro Max

Google Pixel 10, Pixel 10 Pro, Pixel 10 Pro XL, Pixel 10 Pro Fold

Galaxy S25, S25+, S25 FE

Galaxy A17, A17 5G

Show more
PSU features

GaN

USB Power Delivery (USB-PD)

Dim

(L x W x H) 68.2 x 35.92 x 32.2 mm

Height

32.2 mm

Length

68.2 mm

Width

35.92 mm

Cable length

1.5 m

Factory colour

White

Used at

Indoors

Documents & Downloads

Datasheet

Datasheet 3132790 Intenso W30C GaN + C315L USB charger 30 W 1x USB-C®, 1x Apple Lightning White Indoors GaN, USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 3132790 Intenso W30C GaN + C315L USB charger 30 W 1x USB-C®, 1x Apple Lightning White Indoors GaN, USB Power Delivery (USB-PD)

Description


Intenso GaN Power adapter set 30 W + USB-C to Lightning cable
Perfect DUO: GaN Power adapter with USB-C to Lightning cable
Get ready for impressive charging speeds with our reliable W30C GaN Power adapter and the exclusive USB-C to Lightning charging and data cable C315L by Intenso. This set is the ultimate combination of speed, durability and style.
The W30C GaN Power adapter offers you the usual compact power with 30 watt and is perfect for effortless charging while traveling. Its USB-C connection sees to it that your devices are charged and connected in a jiffy. With gallium nitride technology (GaN), it is not only small but also energy efficient – a fusion of mobility and performance.
The C315L USB cable sets new standards for Apple users. It supports quick charging (PD 3.0) with an impressive 27 watt and is ideal for iPhone or iPad thanks to the Lightning socket. The reinforced anti-kink device guarantees a long life, while the braided nylon coating ensures exceptional strength. The stylish aluminum plugs give this cable a touch of elegance, which rounds off the charging and data transfer experience perfectly.

This text is machine translated.

Scope of delivery

  • Power supply + cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)