• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso W30C GaN USB charger 30 W 1x USB-C® White Indoors GaN, USB Power Delivery (USB-PD)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso W30C GaN USB charger

  • Pack of 2
  • Charger, 30 Watt
  • USB-C connection
  • Supports PD 3.0, PPS and QC 4.0 (downward compatible)

Technical specifications

  • Output: Supported (backward compatible)
  • PD 3.0, PPS AND QC 4.0
  • 5.0 V/DC 3.0 A, MAX. 15.0 W
  • 9.0 V/DC 3.0 A, MAX. 27.0 W
  • 12.0 V/DC 2.5 A, MAX. 30.0 W
  • 15.0 V/DC 2.0 A, MAX. 30.0 W
  • 20.0 V/DC 1.5 A, MAX. 30.0 W
  • PPS:
  • 3.3 – 11.0 V/DC 3.0 A, MAX. 30.0 W.
  • 3.3 – 16.0 V/DC 2.0 A, MAX. 30.0 W.
Product type

USB charger

30 W

Inputs

Europlug

Input voltage

100 - 240 V/50 - 60 Hz

No. of outputs

1 x

Outputs

1x USB-C®

Output voltage

5 V

9 V

12 V

15 V

20 V

Output current (max.) - rounded

3 A

Max. output current

3 A

Type

W30C GaN

Suitable for

iPhone

Smartphone

Tablet

Suitable for

Universal

iPhone 11, 11 Pro, 11 Pro Max

iPhone 12, 12 mini, 12 Pro, 12 Pro Max

iPhone 13, 13 mini, 13 Pro, 13 Pro Max

iPhone 14, 14 Plus, 14 Pro, 14 Pro Max

iPhone 15, 15 Plus, 15 Pro, 15 Pro Max

iPhone 16, 16e, 16 Plus, 16 Pro, 16 Pro Max

iPhone 17, 17 Pro, 17 Pro Max

Google Pixel 10, Pixel 10 Pro, Pixel 10 Pro XL, Pixel 10 Pro Fold

Galaxy S25, S25+, S25 FE

Galaxy A17, A17 5G

Show more
PSU features

GaN

USB Power Delivery (USB-PD)

Dim

(L x W x H) 68.2 x 35.92 x 32.2 mm

Height

32.2 mm

Length

68.2 mm

Width

35.92 mm

Factory colour

White

Used at

Indoors

Documents & Downloads

Datasheet

Datasheet 3132788 Intenso W30C GaN USB charger 30 W 1x USB-C® White Indoors GaN, USB Power Delivery (USB-PD)

User & Safety Instructions

User & Safety Instructions 3132788 Intenso W30C GaN USB charger 30 W 1x USB-C® White Indoors GaN, USB Power Delivery (USB-PD)

Description


Power adapter W30C GaN double pack
W30C GaN double pack Power adapter: Dual style, double Power
Discover ultimate charging power with our double pack of the ultra-compact and feather-light W30C GaN Power adapter. This solution offers you easy charging while traveling with a USB-C connection, in order to remain charged and connected at all times.
Small but powerful: The 30 watt power supplies each redefine, WAS is possible. Despite their especially compact size they have a lot of Power and see to it that your devices are charged in no time at all. The light-weight design makes it the ideal companion for travellers or professionals who travel a lot. Thanks to their small size the W30C adapter can easily fit in every bag or every backpack and charge your USB-bound devices anytime and everywhere. The worldwide operational capability* enables unlimited flexibility.
The gallium nitride technology (GaN) makes our adapters not only small and light, but also incredibly energy-efficient. This means not only quick charging, but also the reduction of your ecological footprint. Be part of the innovation wave and experience the benefits of mobility and performance with our 30W GaN Adapter Double Pack.
*A country-specific adapter may be required.

This text is machine translated.

Scope of delivery

  • 2x USB power supply unit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)