• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 5120-004.05 5120-004.05 Door flap switch 250 V AC 2 A momentary IP00 1 pc(s)

Image similar
Product type
Door flap switch
Lighting type
None
Contact type
1 breaker
Connection
Screws
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.06 / piece)
€ 9.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fastening holes-Ø: 3.5 mm
  • Hole spacing: 25.5 mm
Product type

Door flap switch

Switch/button features

+ enclosure

Casing/button colour

Black

Functions

momentary

Type

1-pole NC

Lighting type

None

Contact type

1 breaker

Material

Plastic

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

2 A

Max. temperature

+85 °C

Height

32 mm

Recess diameter

3.5 mm

Recess depth

18 mm

IP00

Content

1 pc(s)

RoHS-compliant

Yes

Type

5120-004.05

Switching capacity


500 W

Type

5120-004.05

Temperature range

up to 85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 702364 interBär 5120-004.05 5120-004.05 Door flap switch 250 V AC 2 A momentary IP00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702364 interBär 5120-004.05 5120-004.05 Door flap switch 250 V AC 2 A momentary IP00 1 pc(s)

Conformity certificate

Conformity certificate 702364 interBär 5120-004.05 5120-004.05 Door flap switch 250 V AC 2 A momentary IP00 1 pc(s)

Description

Two fastening holes for head contact screws.

Hints

Important! Fit in accordance with VDE regulations (for instance, only screw onto insulating surfaces (plastic)).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.13*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)