• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8149-004.01 Furniture-fitted dimmer Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED furniture universal dimmer 230 V, flush-mounted rotary dimmer, with button and frame black

  • Universal flush-mounted rotary dimmer with push-change switch
  • Suitable for dimmable LED lamps, LED driver, glow/halogen lamps with pressure-toggle switch
  • Phase and phase section can be selected freely

Technical specifications

  • Connection: Screw terminals up to 2 x 5.5 mm² (rigid)
  • Shaft: Ø 4 mm metal with soft grid
  • Protection class: IP20
  • Connected power 5 - 100 W
  • Connected load LED 3 - 50 W
Product type

Furniture-fitted dimmer

Operating voltage

230 V

Power rating (min.)

3 W

Power rating (max.)

100 W

Shaft Ø

4 mm

Factory colour

Black

Dim

(L x W x H) 54 x 54 x 33 mm

Length

54 mm

Width

54 mm

Height

33 mm

Documents & Downloads

Datasheet

Datasheet 3281302 interBär 8149-004.01 Furniture-fitted dimmer Black

User & Safety Instructions

User & Safety Instructions 3281302 interBär 8149-004.01 Furniture-fitted dimmer Black

Description

The 230 V LED universal dimmer in its small design works reliably and quietly and can be operated comfortably. Through the freely selectable main principle of phase control or phase section it dims LED-lamps, LED-driver and glow and halogen lamps.

This text is machine translated.

Features

  • Phase section/phase section can be selected freely
  • Optimization options for flicker-free dimming
  • Microprocessor controlled
  • Noiseless
  • Electronic short-circuit/overload and overheating protection

Scope of delivery

  • With 6 bits. Button and frame black

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)