• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64101 Airbed (L x W x H) 191 x 99 x 25 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intex twin DURA-BEAM SERIES SINGLE-HIGH AIRBED

  • Innovative, patented Fiber-Tech™ technology
  • Excellent durability and enormous comfort
  • Size 99 x 191 x 25 cm approx.

Technical specifications

Max. load capacity

136 kg

Dim

(L x W x H) 191 x 99 x 25 cm

Product type

Airbed

Width

99 cm

Height

25 cm

Length

191 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065707 Intex 64101 Airbed (L x W x H) 191 x 99 x 25 cm

Description

The 99 x 191 x 25 cm air bed "Single-High Airbed" Twin from the Dura-Beam® standard series from Intex is the perfect sleeping solution for camping or guests. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked upper side as well as the mattress height of 25 cm enable an absolutely pleasant relaxation and a restful sleep. A large 2-in-1 valve with an extra-wide opening ensures quick inflating and de-venting of the air and is integrated as standard. A separate pump is required. Max. Weighs 136 kg

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)