• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 68564NP UltraLounge Armchair (L x W x H) 137 x 102 x 79 cm Grey

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

389 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ottoman (64x28cm)
Factory colour

Grey

Dim

(L x W x H) 137 x 102 x 79 cm

Weight

3.32

Product type

Armchair

Width

102 cm

Height

79 cm

Length

137 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749590 Intex 68564NP UltraLounge Armchair (L x W x H) 137 x 102 x 79 cm Grey

Description

The 102 x 137 x 79 cm inflatable "Ultra Lounge chair" by Intex is the ultimate seat for comfort and relaxation. The chair has a velvety-soft surface, an angled backrest and a built-in cup holder, combining the highest quality with a sleek design. With the 64 x 28 cm Ottoman for high up the feet, there is nothing in the way of a pleasant relaxation on this armchair. The integrated 2-in-1 valve with extra wide openings provides for quick inflation and emptying. After draining the air, the easy chair folds compactly and WAS is perfectly suited for storage or travel. Ideal for indoor use.

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)