• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 66552NP Pull-Out Couch (L x W x H) 231 x 127 x 66 cm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

824 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sofa pull-out

  • Flocked, velvety-soft surface

Technical specifications

Dim

(L x W x H) 231 x 127 x 66 cm

Product type

Couch

Width

127 cm

Height

66 cm

Length

231 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480321 Intex 66552NP Pull-Out Couch (L x W x H) 231 x 127 x 66 cm

Description

The 203 x 231 x 66 cm large pull-out sofa by Intex is versatile and offers a comfortable sleeping solution for every home. The sofa made of 0.52 mm thick vinyl and a 0.38 mm thick supporting surface as well as the flocked, velvety soft surface provides for the corresponding coziness. The two integrated beverage holders and the comfortable back and side rests provide for relaxed hours. ideal as a sofa for all days and as a sleeping possibility for unexpected guests. With just a few taps, this sofa turns into a comfortable queen bed that can accommodate two people. The 2-in-1 valve with extra wide opening allows the sofa to be inflated quickly and easily. A double lift or electric air pump is recommended for inflation. After draining the air, the sofa folds compactly, was ideal for storage or travel. ideal for indoor use.

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.96*

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)