User & Safety Instructions 3015178 Intex 64112 TWIN DURA-BEAM PRESTIGE AIRBED W/FASTFILL USB PUMP Airbed (L x W x H) 1910 x 990 x 300 mm Grey
Description
The 99 x 191 x 30 cm air bed Prestige Mid-Rise Airbed Twin with integrated USB pump from the Dura-Beam® standard series from Intex is the perfect sleeping solution for camping or guests. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked upper side and the mattress height of 30 cm enable an absolutely pleasant relaxation and a restful sleep. With the light and energy-efficient integrated USB pump you can inflate the bed comfortably and flexibly with every 5 V USB current source. Simply connect the USB-cable to the power source of your choice (Smartphone or car adapter, Power bank) and the air bed is ready for use in around 3 ½ minutes. No need for a separate pump. Max. Weighs 136 kg
This text is machine translated.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
Description
The 99 x 191 x 30 cm air bed Prestige Mid-Rise Airbed Twin with integrated USB pump from the Dura-Beam® standard series from Intex is the perfect sleeping solution for camping or guests. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked upper side and the mattress height of 30 cm enable an absolutely pleasant relaxation and a restful sleep. With the light and energy-efficient integrated USB pump you can inflate the bed comfortably and flexibly with every 5 V USB current source. Simply connect the USB-cable to the power source of your choice (Smartphone or car adapter, Power bank) and the air bed is ready for use in around 3 ½ minutes. No need for a separate pump. Max. Weighs 136 kg
This text is machine translated.
Hints
As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.
What kind of Inflatable Furniture are you looking for?