• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64448ND DuraBeam UltraPlushHeadboard Airbed (L x W x H) 236 x 152 x 86 cm White, Grey

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

272 kg

Factory colour

White

Grey

Dim

(L x W x H) 236 x 152 x 86 cm

Product type

Airbed

Width

152 cm

Height

86 cm

Length

236 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749580 Intex 64448ND DuraBeam UltraPlushHeadboard Airbed (L x W x H) 236 x 152 x 86 cm White, Grey

Description

The 152 x 236 x 86 cm air bed "Ultra Push Headboard Aidbed" Queen with integrated electric pump from the Dura-Beam® Deluxe series from Intex is the perfect sleep solution for home use or guests. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The integrated 86 cm high headboard provides back support when lounging or watching TV and also prevents the cushions from falling on the floor when sleeping. The bed has a velvety and contoured 2-layer comfort top that offers unparalleled comfort, complemented by an elevated bed height of 46 cm that makes it easy to get the ultimate sleep experience in the bed. The in-built electric pump (220 - 240 V) makes pumping fast and simple. No need for a separate pump. The airbed is pumped up within 5 minutes. The bed can be easily transported and stored by the practical storage bag. Max. Weighs 272 kg

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)