• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 66505NP Armchair (W x H) 137 cm x 74 cm Beige

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

100 kg

Factory colour

Beige

Dim

(W x H) 137 cm x 74 cm

Weight

12.6 kg

Product type

Armchair

Width

137 cm

Height

74 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728706 Intex 66505NP Armchair (W x H) 137 cm x 74 cm Beige

Description

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)