• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64428ND DuraBeam UltraPlush Airbed (L x W x H) 203 x 152 x 46 cm Brown

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1091 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

272 kg

Factory colour

Brown

Dim

(L x W x H) 203 x 152 x 46 cm

Product type

Airbed

Width

152 cm

Height

46 cm

Length

203 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749578 Intex 64428ND DuraBeam UltraPlush Airbed (L x W x H) 203 x 152 x 46 cm Brown

Description

The 152 x 203 x 46 cm air bed "Ultra Push Airbed" Queen with integrated electrical pump from the Dura-Beam® Deluxe series from Intex is the perfect sleep solution for home use. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked, super-soft upper side as well as the comfortable mattress height of 46 cm enable an absolutely pleasant relaxation and a restful sleep. The in-built electric pump (220 - 240 V) makes pumping fast and simple. No need for a separate pump. The airbed is pumped up within 4 minutes. The bed can be easily transported and stored by the practical storage bag. Max. Weighs 272 kg

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)