• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64426ND DuraBeam UltraPlush Airbed (L x W x H) 191 x 99 x 46 cm Brown

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

535 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Max. load capacity

136 kg

Factory colour

Brown

Dim

(L x W x H) 191 x 99 x 46 cm

Product type

Airbed

Width

99 cm

Height

46 cm

Length

191 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749587 Intex 64426ND DuraBeam UltraPlush Airbed (L x W x H) 191 x 99 x 46 cm Brown

Warranty Terms

Warranty Terms 2749587 Intex 64426ND DuraBeam UltraPlush Airbed (L x W x H) 191 x 99 x 46 cm Brown

Description

The 99 x 191 x 46 cm air bed "Ultra Push Airbed" Twin with integrated electrical pump from the Dura-Beam® Deluxe series from Intex is the perfect sleep solution for home use. The innovative, patented Fiber-Tech™ technology improves the internal standard design using lightweight, high-strength fibers, creating excellent durability and great comfort. The curve-beam design creates a uniform lying surface that guarantees you a good night's sleep, no matter where you are. The quality-tested, flocked, super-soft upper side as well as the comfortable mattress height of 46 cm enables an absolutely pleasant relaxation and a restful sleep. The in-built electric pump (220 - 240 V) makes pumping fast and simple. No need for a separate pump. The airbed is inflated within 2 ½ minutes. The bed can be easily transported and stored by the practical storage bag. Max. Weighs 136 kg

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)