• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 68582NP Empire Chairs Armchair (L x W x H) 112 x 109 x 69 cm

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

371 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empire Chair 3 Colors

  • With flocked top and sides; durable, 2-ply reinforced base

Technical specifications

Max. load capacity

100 kg

Dim

(L x W x H) 112 x 109 x 69 cm

Product type

Armchair

Width

109 cm

Height

69 cm

Length

112 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396688 Intex 68582NP Empire Chairs Armchair (L x W x H) 112 x 109 x 69 cm

Description

Create a relaxed atmosphere in your home with our modern interpretation of the timeless Papasan chair. Or take it with you outside and enjoy the sun by creating a retreat in your own garden for your holidays at home.

Our inflatable Empire deck chairs were carefully made and contoured from our characteristic ultra-thick vinyl. They were then lined with an ultra-soft, water-resistant finish for durability and comfort.

Let yourself be carried away in a time when the only goal you need for the day is a good song in your ear and a cool drink in your hand.

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.28*

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)