• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 64114 DuraBeamPrestige Queen Airbed (L x W x H) 203 x 152 x 30 cm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Airbed DuraBeamPrestige Queen with FastFill USB pump

  • Fiber-Tech™ technology
  • Shaft beam construction
  • Quality-tested, flocked top
  • In-built electrical FastFill USB-pump makes the pumping fast and easy

Technical specifications

Dim

(L x W x H) 203 x 152 x 30 cm

Product type

Airbed

Width

152 cm

Height

30 cm

Length

203 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480312 Intex 64114 DuraBeamPrestige Queen Airbed (L x W x H) 203 x 152 x 30 cm

Description

The 152 x 203 x 30 cm air bed "Prestige Mid-Rise Airbed" Queen from the Dura-Beam® standard series from Intex is the perfect sleeping solution for camping or for guests. The innovative, patented Fiber-Tech™ technology improves the internal standard construction by means of light and high-strength fibers, thereby creating an excellent resistance and an enormous comfort. The shaft beam construction creates a uniform lying surface, which guarantees a good night's sleep, no matter where you are. The quality-tested, flocked top, the mattress height of 30 cm enable an absolutely pleasant relaxing and relaxing sleep. The in-built electrical FastFill USB-pump makes the pumping fast and easy. As power supply for this pump only any 5 V USB power source with at least 2 ampere is needed (mobile phone charger, 12 V USB car chargers or power banks).
There is no need for a separate pump. The Airbed is inflated within 5 ½ minutes. Max. Weight load 272 kg.

This text is machine translated.

Hints

As this is an inflatable, product dimensions are estimates. Also, the time it takes to inflate the air bed represents an average that depends on how firm you want the mattress to be.

What kind of Inflatable Furniture are you looking for?

More interesting products

(*All information is plus legal VAT)