• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery A05521 14.8 V 5200 mAh Acer

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IPC-Computer replacement battery for Acer Aspire 5520

  • Quality Samsung cells installed

Technical specifications

  • Energy 77 Wh
Product type

Laptop battery

for brands

Acer

Compatible with

Acer Aspire 5315

Acer Aspire 5921

Acer Aspire 5930Z

Acer TravelMate 7730G

Acer TravelMate 7530G

Acer Extensa 7230E

Acer Aspire 8735G

Acer Aspire 7735ZG

Acer Aspire 7735Z

Acer Aspire 5739G

Acer Extensa 7630G

Acer Aspire 7540

Acer Aspire 5922

Show more
replaces original battery

BT.00804.020

BT.00805.011

BT.00807.015

AS07B72

AS07B42

AS07B52

AS07B31

BT.00804.024

Capacity (mAh, Ah)

5200 mAh

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Description

Notebook batteries by IPC computer brand are spare batteries in premium quality.

Hints

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.