• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery AL12A32 REPLACE 14.8 V 2600 mAh Acer

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IPC-Computer replacement battery for Acer Aspire V5

  • Quality Samsung cells installed

Technical specifications

  • Energy 38 Wh
Product type

Laptop battery

for brands

Acer

Compatible with

Acer Aspire V5-471

Acer Aspire V5-531

Acer Aspire V5-571G

replaces original battery

KT.00403.003

KT.00403.012

KT.00407.001

KT.00403.033

Capacity (mAh, Ah)

2600 mAh

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Description

Notebook batteries by IPC computer brand are spare batteries in premium quality.

Hints

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.