• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ipc-computer Laptop battery ALG50J 14.4 V 2600 mAh Lenovo

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IPC-Computer replacement battery for Lenovo G50 black

  • Quality Samsung cells installed

Technical specifications

  • Energy 37 Wh
Product type

Laptop battery

for brands

Lenovo

Compatible with

Lenovo G51-35

Lenovo G41-35

Lenovo Z40-75

Lenovo Z40-70

Lenovo G40-80

Lenovo G510S Touch

Lenovo G410S Touch

Lenovo G70-35

Lenovo IdeaPad S510

Lenovo S40-70

Lenovo IdeaPad S410P

Show more
replaces original battery

L12M4A02

121500175

L12L4A02

121500176

L12L4E01

L12M4E01

121500171

121500172

L12S4E01

121500173

Capacity (mAh, Ah)

2600 mAh

Technology

Li-ion

Voltage

14.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460886 ipc-computer Laptop battery ALG50J 14.4 V 2600 mAh Lenovo

Description

Notebook batteries by IPC computer brand are spare batteries in premium quality.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.96*

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)