
Highlights & Details
Apple refurbished iPhone 14 Pro Max, Space Black
- The Ultimate Powerhouse: The iPhone 14 Pro Max
- Go big on power and vision with our premium refurbished iPhone 14 Pro Max! This flagship device features a massive, incredibly bright 6.7-inch Super Retina XDR display with Always-On technology and butter-smooth 120Hz ProMotion. Say goodbye to the notch and experience the revolutionary Dynamic Island—a seamless, magical new way to track notifications, music, and activities. Driven by the beastly A16 Bionic chip and supported by an outstanding, industry-leading battery life, this phone effortlessly dominates heavy multitasking and high-end gaming. Take your creative vision further with the professional 48MP main camera, offering mind-blowing detail, phenomenal low-light performance, and cinematic action video stabilization.
- Uncompromising Premium Quality (Grade A+)
- When you upgrade with us, you don't have to worry about cheap clones. We guarantee an immaculate Grade A+ condition, meaning your phone looks, feels, and operates just like it rolled off the assembly line. Most importantly, we guarantee that this device is built using a 100% original Apple PCBA (motherboard) and a 100% original Apple display. We completely reject cheap third-party aftermarket screens and unverified internals. You get pure, authentic Apple performance and unmatched reliability.
- Processor: Industry-leading A16 Bionic chip
- Display: Massive 6.7" Always-On OLED with 120Hz ProMotion (100% Original)
- Innovation: Features the groundbreaking Dynamic Island
- Cameras: Pro Triple-Camera System with a 48MP Main Lens
- Battery: Legendary, all-day battery life
- Condition: Premium Refurbished Grade A+
- Internals: 100% Original PCBA
- Get the ultimate smartphone experience at a fraction of the cost. Upgrade to the Max today!
Technical specifications
- Product type
iPhone
- Type
iPhone 14 Pro Max
- GSM standard
5G
LTE/4G
WiFi
- Factory colour
Space Black
- Operating system (Version)
iOS 26
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2796 x 1290 Pixel
- Resolution of built-in camera
48 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes / Yes
- Bluetooth
5.3
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
QI charging
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Width
77.6 mm
- Height
160.7 mm
- Depth
7.85 mm
- Weight
240 g
- Interfaces
Lightning
n.rel.
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3780130 iPhone 14 Pro Max Refurbished (very good) 128 GB 6.7 inch (17 cm) Space Black
Description
Scope of delivery
- iPhone 14 Pro Max 128 GB
- Sim card removal tool
- Conrad safety sheet
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















