• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple refurbished iPhone SE (2nd Gen) Refurbished (good) 64 GB 4.7 inch (11.9 cm) iOS 14 12 MP Black

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Good
Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The most powerful 4.7-inch iPhone ever.

  • 4.7" Retina HD Display (11.94 cm diagonal) (1)
  • Water and dust protection (1 meters for up to 30 minutes, IP67) (3)
  • 12 MP camera (wide-angle), portrait mode, portrait light, depth control, next-generation Smart HDR and 4K video
  • 7 MP front camera with portrait mode, portrait light and depth control
  • Touch ID for secure authentication and Apple pay
  • A13 Bionic Chip with Neutral Engine of the 3. Generation
  • Quick charging
  • Wireless charging (4)
  • IOS 14 with new widgets on the home screen, the new APP media library, APP clips and more

Technical specifications

Product type

iPhone

GSM standard

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Black

Operating system (Version)

iOS 14

Display (cm)

11.9 cm

Screen size diagonal (inches)

4.7 inch

Display resolution

1334 x 750 Pixel

Resolution of built-in camera

12 MP

Front camera resolution

7 MP

Memory capacity

64 GB

SIM card version

Nano SIM

Bluetooth

Yes

Bluetooth

5.0

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1400 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2600 MHz

UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Data transfer

LTE

HSUPA

HSPA

HSDPA

GPRS

EDGE

NFC (Near field communication)

Yes (built-in)

Mobile phone features

Fingerprint scanner

IP67

NFC

Sprayproof

Dustproof

Built-in Glonass

Yes (built-in)

Built-in GPS

Yes (built-in)

Wi-Fi

Yes (built-in)

Width

67.3 mm

Height

138.4 mm

Depth

7.3 mm

Weight

148 g

Interfaces

Apple Lightning

Apple version

iPhone SE (2nd Gen)

n.rel.

Condition

The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.

Contract

None

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594692 Apple refurbished iPhone SE (2nd Gen) Refurbished (good) 64 GB 4.7 inch (11.9 cm) iOS 14 12 MP Black

Information

Repairability/durability data sheet 3594692 Apple refurbished iPhone SE (2nd Gen) Refurbished (good) 64 GB 4.7 inch (11.9 cm) iOS 14 12 MP Black

Description

The iPhone SE. Powerful A13 Bionic Chip. Portrait mode and 4K video. Brilliant 4.7" Retina HD Display and Touch ID (1). And a long battery life (2). This is the iPhone with a small size, but an incredible amount of performance.

IPhone SE is the most powerful 4.7" iPhone ever (1). It has the A13 Bionic for unbelievable performance in apps, games and photography. Portrait mode for studio-quality portraits and six light effects. Next generation Smart HDR for incredible detail in the bright and dark areas. 4K video in cinematic quality. And all the advanced features of iOS. With a long battery life (2) and water protection (3), you get plenty of the WAS you love on the iPhone in a smaller size.

This text is machine translated.

Scope of delivery

  • Cable USB?C to Lightning

Hints

What exactly does "refurbished" mean?
When it comes to mobile phones, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Are used phone batteries still up for the job?
The battery has been tested. It's fully functional.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Similar items shown..Software/Firmware update before uploading a backup
Generally, refurbished/renewed smartphones come with the latest software/firmware.
However, do check the version of the supplied software before uploading backed-up files on the device.
If the device doesn't run the latest software/firmware, do an update first to avoid issues after uploading the backup.