• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple refurbished iPhone XR Refurbished (very good) 64 GB 6.1 inch (15.5 cm) iOS 12 12 MP Black

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Apple iPhone XR 64 GB black refurbished grade-A.

  • 6.1" liquid retina display (LCD) (15.5 cm diagonal)
  • IP67 Water and dust protection category (up to 30 minutes and up to 1 meter depth)
  • 12 megapixel camera with optical image stabilization and 7 megapixel TrueDepth front camera – portrait mode, portrait light, depth control and Smart HDR
  • Face ID for secure authentication
  • A12 Bionic with next-generation Neural Engine
  • IPhone Marketing Copy & Legal, September 2018 5
  • Wireless charging (with Qi chargers)
  • IOS 12 with Memoji, Screen Time, Siri Shortcuts, and FaceTime groups

Technical specifications

Product type

iPhone

GSM standard

GSM/2G

UMTS/3G

LTE/4G

WiFi

Factory colour

Black

Operating system (Version)

iOS 12

Display (cm)

15.5 cm

Screen size diagonal (inches)

6.1 inch

Display resolution

1792 x 828 Pixel

Resolution of built-in camera

12 MP

Front camera resolution

7 MP

Memory capacity

64 GB

SIM card version

Nano SIM

eSIM

Bluetooth

Yes

Bluetooth

5.0

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

2600 MHz

UMTS frequency

850 MHz

900 MHz

1700 MHz

2100 MHz

1900 MHz

Battery capacity

600 mAh

Data transfer

EDGE

UMTS

HSDPA 42 MBit/s

HSUPA 5,76 MBit/s

LTE

NFC (Near field communication)

Yes

Mobile phone features

IP67

NFC

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

Max. talk time

25 h

Width

75.7 mm

Height

150.9 mm

Depth

8.3 mm

Weight

194 g

Apple version

iPhone XR

n.rel.

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Contract

None

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234562 Apple refurbished iPhone XR Refurbished (very good) 64 GB 6.1 inch (15.5 cm) iOS 12 12 MP Black

Information

Repairability/durability data sheet 2234562 Apple refurbished iPhone XR Refurbished (very good) 64 GB 6.1 inch (15.5 cm) iOS 12 12 MP Black

Description

The iPhone Xʀ comes with the industry's most advanced LCD display – a 6.1" Liquid Retina display with the industry's best color accuracy. Through the innovative design of the background lighting the display reaches to the corners.1 six impressive new colors. With the advanced Face ID, you can unlock your iPhone at a glance, sign in to apps and accounts, and more. The next-generation A12 Bionic Chip with Neural Engine uses real-time machine learning to change how you experience photos, games, augmented reality, and more. A revolutionary 12 megapixel camera system with portrait mode, portrait light, improved bokeh and completely new depth control. Water protection. And iOS 12—the world's most advanced mobile operating system—with powerful new tools that make iPhone more personal than ever.

This text is machine translated.

Scope of delivery

  • IPhone with iOS 12
  • EarPods with Lightning connector
  • Lightning-to-USB cable
  • USB PSU
  • Documentation.

Hints

What exactly does "refurbished" mean?
When it comes to mobile phones, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Are used phone batteries still up for the job?
The battery has been tested. It's fully functional.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Similar items shown..Software/Firmware update before uploading a backup
Generally, refurbished/renewed smartphones come with the latest software/firmware.
However, do check the version of the supplied software before uploading backed-up files on the device.
If the device doesn't run the latest software/firmware, do an update first to avoid issues after uploading the backup.