• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

iSafe MOBILE IS-MC530.1 Multi Charger Set Bench charger Black

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,145.00 / piece)
€ 1,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Bench charger

Type

IS-MC530.1 Multi Charger Set

Suitable for

Tablet

Smartphone

Suitable for

IS530.1, IS530.M1, IS530.2, IS530.RG, IS520.1, IS520.2.

Dim

(L x W x H) 595 x 113 x 77 mm

Height

77 mm

Length

595 mm

Width

113 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451521 iSafe MOBILE IS-MC530.1 Multi Charger Set Bench charger Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)