• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

iSafe MOBILE IS120.x Desktop Charger Set Charger Black Fixed

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Charger

No. of outputs

2 x

Type

IS120.x Desktop Charger Set

Suitable for

Smartphone

Suitable for

i.safe MOBILE

IS120.1

IS120.2

Dim

(L x W x H) 79.82 x 62.13 x 40.73 mm

Height

40.73 mm

Length

79.82 mm

Width

62.13 mm

Factory colour

Black

Used at

Fixed

Compatible with (details)

IS120.1

IS120.2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815321 iSafe MOBILE IS120.x Desktop Charger Set Charger Black Fixed

Description

Tabletop charger for the IS120.1 and IS120.2 with a second charging slot for replacement battery. Size 79.82 x 62.13 x 40.73 mm (L x W x H)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)