• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

iSafe MOBILE ZONE 2/22 16 GB Black 6.1 cm (2.4 inch) Ex-proof mobile phone

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

IS12.2 mobile phone set USB-C

  • Screen size diagonal 6.1 cm (2.4 inch)
  • 320 x 240 Pixel
  • CPU type: MediaTek MT6761
  • 1.8 GHz
  • RAM: 2 GB
  • Memory capacity: 16 GB
  • Black
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 5 W - 10 W USB PD

Technical specifications

Product type

Ex-proof mobile phone

Type

ZONE 2/22

GSM standard

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Black

CPU type

MediaTek MT6761

Processor cores (No.)

4 x

CPU speed

1.8 GHz

Display (cm)

6.1 cm

Screen size diagonal (inches)

2.4 inch

Display resolution

320 x 240 Pixel

2 GB

Memory capacity

16 GB

SIM card version

Nano SIM

Single SIM

Bluetooth

Yes

Bluetooth

5.0

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

2100 MHz

1900 MHz

1800 MHz

1700 MHz

800 MHz

850 MHz

2600 MHz

900 MHz

700 MHz

2300 MHz

2500 MHz

Show more
UMTS frequency

2100 MHz

1900 MHz

1700 MHz

850 MHz

900 MHz

Rechargeable battery technology

Li-ion

Battery capacity

2200 mAh

IP68

US DoD Military Standards

MIL-STD-810H

Width

63 mm

Height

26 mm

Depth

140 mm

Weight

214 g

Interfaces

Bluetooth

USB C®

n.rel.

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3451548 iSafe MOBILE ZONE 2/22 16 GB Black 6.1 cm (2.4 inch) Ex-proof mobile phone

User & Safety Instructions

User & Safety Instructions 3451548 iSafe MOBILE ZONE 2/22 16 GB Black 6.1 cm (2.4 inch) Ex-proof mobile phone

User & Safety Instructions 3451548 iSafe MOBILE ZONE 2/22 16 GB Black 6.1 cm (2.4 inch) Ex-proof mobile phone

Description

The powerful and extremely robust mobile phone focuses on the main functions of telephony and messaging (SMS). The device impresses through its handy surface structure and is used through the Smart PA loudspeaker technology and effective noise cancelling even in loud industrial environments. It can also be used for multi-shift operation thanks to the high-performance, changeable battery.

This text is machine translated.

Scope of delivery

  • Mobile phone, battery, USB-C cable, universal power adapter, screwdriver, Display protective film, quick start guide and safety regulations

More interesting products

(*All information is plus legal VAT)