• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT 12/80 18320 Dual battery charger 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two-battery charger

  • Protects the start battery
  • Intelligent Management between start-up and second battery
  • Also best suited for solar systems

Technical specifications

Product type

Dual battery charger

Dim

(L x W x H) 125 x 62 x 50 mm

Battery voltage

12 V

Operating voltage

12 V / DC

Recommended battery capacity at 12 V max.

500 Ah

Suitable for

VRLA AGM

Lead acid

Weight

400 g

Width

62 mm

Height

50 mm

Length

125 mm

Suitable for

Lead-acid batteries

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856040 IVT 12/80 18320 Dual battery charger 12 V

Information

Information 856040 IVT 12/80 18320 Dual battery charger 12 V

Description

The starting battery is primarily charged while driving; if it is full then the second battery charger automatically switches to the second battery. Both the batteries are now charged through the alternator. Up to a total voltage of 12.8 V both the batteries remain connected in parallel. If the voltage falls down below 12.8 V, the two-battery charger automatically switches off the additional battery.
Additional consumers should be connected only to the second battery. A safe starting, even after longer shelf life (without charging), remains ensured. Ideal in conjunction with solar systems. The solar modules and the solar charge controllers are simply connected in parallel to the second battery.
The electronics is suitable for all 12 V lead-acid batteries. The charging current of an alternator is around 25% of the battery power. For instance, in case of a 100 Ah battery it is 25 A. When the two battery charger is used, this current then distributes itself over the two batteries. The switching capacity of the electronics suffices only for batteries till 500 Ah.

Features

  • Max. switching current: 80 A
  • Normal load: 60 A
  • Max. voltage: 16V
  • Working voltage: 0.6 V
  • Working current: 300 mA
  • Second charging starts at: 13.6 V, switches off at: 12.8 V
  • Control-LED
  • Break current: 5 mA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.47€ 63.97*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)