• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 19023 Toggle switch rot 12 V 20 A 1 pc(s)

Product type
Toggle switch
Print motif
None
Switching voltage
12 V
Switching current (max.)
20 A
Colour
Red
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED toggle switch red

  • Coloured lever tipMax. 20A
  • This text is machine translated.

Technical specifications

Product type

Toggle switch

Colour

Red

Bulb type

LED (monochrome)

Print motif

None

Factory colour

Black

Stainless steel

Switching voltage

12 V

Switching current (max.)

20 A

Content

1 pc(s)

Manufacturer part #

19023

Type

rot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730160 IWH 19023 Toggle switch rot 12 V 20 A 1 pc(s)

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)