• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 75906 Charger 4 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Charger

Dim

(W x H x D) 260 x 135 x 56 mm

Recommended battery capacity at 12 V max.

120 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Recommended battery capacity at 6 V max.

120 Ah

Recommended battery capacity at 6 V min.

1.2 Ah

Suitable for

VRLA AGM

SLA

Lead acid

Weight

580 g

Features

Multiple charging modes

Charging current at 12 V

4 A

Charging current at 6 V

2 A

Width

260 mm

Height

135 mm

Depth

56 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356606 IWH 75906 Charger 4 A

Description

The 2/4A 6/12V battery charger is the ideal solution for anyone looking for a reliable and user-friendly way to charge their batteries. This fully automatic charger offers a variety of functions, which can be intuitively controlled by the central MODE button. With the intelligent charging function the device adapts automatically to the state of the battery and charges in up to 9 stages, in order to ensure an optimum performance. The large LCD screen allows you to keep an eye on the charge status, charge mode, battery charge and current voltage at any time. In addition, the charger has two convenient LEDs: The first LED indicates that charging is active, while the second LED indicates that the battery terminals are not connected correctly. This versatile charger is suitable for all types of batteries, including standard, AGM and gel batteries with a capacity from 1.2 Ah to 120 Ah. It can be operated on 230V networks without any problem and is thus ideal for the use in cars, motorcycles, lawn mowers, quads, tractors and mobile homes.

Fully automatic charger
Intuitive control via the central MODE button.
Intel-intelligent charging function, which automatically adjusts to the status of the battery.
Charging process in up to 9 stages for optimum performance.

LCD screen
Large screen to display:
Charging status
Charging mode
Battery charging
Current voltage

LED indicators
Active Charge LED—indicates that charging is active.
Fault LED: Indicates that the battery terminals are not connected correctly.

Compatibility
Suitable for all types of batteries
Standard batteries
AGM batteries
Gel batteries
Capacity 1.2 Ah to 120 Ah

Application areas
Ideal for use with 230 V networks.
Applicable in:
Cars
Motorbikes
Lawn mowers
Quad
Tractors
Camper vans

This text is machine translated.

Features

  • Intel-intelligent adjustment to the battery status with up to 9 charging stages
  • Central MODE button: Simple control of the various functions
  • Large LCD screen: Displays charge status, charge mode, battery charge and current voltage
  • LED display

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)