• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Strickmütze LED (monochrome) Headlamp rechargeable 120 lm 4 h 040007

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knitted cap black with LED light

  • Universal sizeModern cutRemovable head light with built-in lithium-ion batteryCan be charged at any USB-A port3-stage brightness adjustmentMade of acrylic fiberWashable

Technical specifications

  • Charging voltage 5 voltCharging current 200 mAhCharging power 0.5 WattRated power 1 wattLight color: Pure white4 LEDs ́sMax. Brightness 120 lumensLight duration level 1: Approx. 240 minutesLight duration level 2: Approx. 180 minutesLight duration level 3: Approx. 90 minutesCharging time: Approx. 90 minutes30° washable
Luminous flux (range)

100 lm - 199.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Light duration (max.)

4 h

Power supply (LOV)

rechargeable

Factory colour

Black

No. of bulbs

4

Light duration (high)

4 h

Light duration (low)

1.5 h

Light duration (medium)

3 h

Luminous flux (high)

120 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626458 IWH Strickmütze LED (monochrome) Headlamp rechargeable 120 lm 4 h 040007

Description

Knitted cap black with LED light for children and adults. In addition to warm ears, you can illuminate your path with the switchable LED headlamp. ideal for walks, mountain tours, cycling tours, night hiking. Camping, fishing, hunting, school way or in traffic. So you are always safe on the move.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)