• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Trailer tail light Screw-fit Turn signal, Brake light, Number plate light, Tail light rear, left , right 12 V, 24 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rear light with 4 functions

  • 4 functions

Technical specifications

Dim

(L x W x H) 105 x 105 x 100 mm

Product type

Trailer tail light

Bulb type

Light bulb

Connector

Screw-fit

Operating voltage

12 V

24 V

Function

Turn signal

Brake light

Number plate light

Tail light

Content

1 pc(s)

Mounting site

rear

left

right

Width

105 mm

Height

100 mm

Length

105 mm

ECE type approval labels

E3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368134 IWH Trailer tail light Screw-fit Turn signal, Brake light, Number plate light, Tail light rear, left , right 12 V, 24 V

Description

12V Tail lamp with 4 chamber functions.
Functions: Brake light, turn signal, tail light and optional license plate light

This text is machine translated.

Hints

Supplied without bulbs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)