• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0067.44400 CAN-CR220 CAN repeater CAN bus, D-SUB9 No. of inputs: 2 x No. of outputs: 2 x I/O number: 2 24 V D

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Can-CR220 ISO 11898-2 CAN repeater with 4 kV isolation voltage

  • Protection of segments up to 4 kV
  • DIN/EN 50178 (DIN VDE 0160: 1988-05 AND DIN VDE 0160/A1: 1989-04)
  • Cost savings through simpler wiring
  • Increased system reliability
  • Very little effect on the real-time behavior of the system

Technical specifications

  • Displays: Sending/defective segment (two Duo LEDs), power (one LED)
  • Can bus interface: ISO 11898-2 with CAN throttle. Two sub-D9 connectors. Can terminating resistors integrated (switchable).
  • Baud rate: Up to 1 Mbps
  • Throughput delay: Approx. 200 ns (corresponds to approx. 40 meters bus length)
  • Power supply: 9 - 32 V/DC, 1.5 W typ., via screw terminals
  • Galvanic decoupling: Can 1, CAN 2 and power supply are electrically isolated from each other.
  • Insulation voltage 1.01.0067.44400
  • - 2.0 kV AC / 1 min.
  • - 3.2 kV DC / 1 min.
  • - 3.5 kV AC / 1 sec.
  • - 4 kV DC / 1 sec.
  • Insulation voltage 1.01.0067.44300
  • - 3 kV AC / 3 min.
  • - 3.75 kV AC / 1 min.
  • - 4 kV DC / 1 min.
  • - 4 kV AC / 1 sec.
  • - 4 kV DC / 1 sec.
  • Temperature range: -20 ºC ... 70 ºC
  • Housing, dimensions: Plastic DIN rail housing, approx. 22.5 x 100 x 115 mm
Product type

CAN repeater

Interfaces

CAN bus

D-SUB9

Type

CAN-CR220

Operating voltage

24 V DC

I/O number

2

No. of inputs

2 x

No. of outputs

2 x

Dim

(W x H) 22.5 mm x 100 mm

Max. current consumption

100 mA

Height

100 mm

Width

22.5 mm

Manufacturer part #

1.01.0067.44400

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2497720 Ixxat 1.01.0067.44400 CAN-CR220 CAN repeater CAN bus, D-SUB9 No. of inputs: 2 x No. of outputs: 2 x I/O number: 2 24 V D

User & Safety Instructions

User & Safety Instructions 2497720 Ixxat 1.01.0067.44400 CAN-CR220 CAN repeater CAN bus, D-SUB9 No. of inputs: 2 x No. of outputs: 2 x I/O number: 2 24 V D

Description


CAN CR220
The CAN-CR220 is used for galvanic isolation of two segments of a CAN network and offers a particularly high insulation voltage of 4kV. It is therefore suitable for use in medical applications, for example. The repeater separates a defective segment from the rest of the network so that the remaining network can continue to work. After the fault has been rectified, the segment is automatically switched back on to the network.

Galvanic isolation is carried out for both the CAN segments and the supply voltage.

The CAN-CR220 is tested according to DIN/EN 50178 (DIN VDE 0160: 1988-05 and DIN VDE 0160/A1: 1989-04).

This text is machine translated.

Scope of delivery

  • CAN CR220
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 639.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)