• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0068.45010 CAN-CR210/FO CAN FO repeater FO, CAN bus, D-SUB9 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Repeater for CAN, CAN-FD, CAN-based, higher protocols, fiber optic with SMA connector

  • DIN rail backbone bus for easy connection
  • Fiber optic cable enables signal transmission in environments with high EMC effects
  • Increased system reliability
  • Very little effect on the real-time behavior of the system

Technical specifications

  • Displays: Sending/defective segment (three Duo LEDs), power (one LED)
  • Can bus interface: ISO 11898-2 with CAN-throttle, sub-D9 connection and a DIN rail bus. Can terminating resistors integrated (switchable)
  • Fiber optic connector: 2 x F-SMA or ST connector for duplex cable, (multimode fiber 50/125 µm, 62.5/125 µm duplex)
  • Baud rate: Up to 1 Mbps
  • Delay: Approx. 300 ns (corresponds to approx. 60 meters bus length) from the copper connection of a FO repeater via fiber optic cable to the copper connection of a second FO repeater (without delay time of the fiber optic cable; approx. 5 ns/m)
  • Power supply 9 - 32 V/DC, 3 W typ., via screw terminals
  • Galvanic decoupling: 1 kV, 1 sec.; CAN 1
  • Temperature range: -20 ºC ... 70 ºC
  • Housing, dimensions: Plastic DIN rail housing, approx. 22.5 x 100 x 115 mm (without fiber optic connection)
Product type

CAN FO repeater

Interfaces

FO

CAN bus

D-SUB9

Type

CAN-CR210/FO

Operating voltage

24 V DC

Min. operating temperature

-20 °C

Operating temperature

-20 °C (min)

Dim

(W x H) 22.5 mm x 100 mm

Height

100 mm

Width

22.5 mm

Manufacturer part #

1.01.0068.45010

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2497721 Ixxat 1.01.0068.45010 CAN-CR210/FO CAN FO repeater FO, CAN bus, D-SUB9 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2497721 Ixxat 1.01.0068.45010 CAN-CR210/FO CAN FO repeater FO, CAN bus, D-SUB9 24 V DC 1 pc(s)

Description


CAN CR210/FO
The CAN-CR210/FO is used to convert the CAN signal from copper (ISO 11898-2) to fiber-optic cables. This ensures complete galvanic isolation and protection against EM influences.

The CAN-CR210/FO can be connected in series (also in conjunction with the CAN-CR200) to build star or tree topologies and can be assembled into a "star coupler". The connection is made via a DIN rail bus. As a special feature, the repeater separates a defective segment from the rest of the network so that the remaining network can continue to work. After the fault has been rectified, the segment is automatically switched on again.

This text is machine translated.

Scope of delivery

  • CAN CR210/FO
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 733.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)