• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0068.46010 CAN-CR210/FO CAN FO repeater CAN bus, D-SUB9, FO, F-ST 12 V DC, 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • View: Transmission Process/defective segment (three duo-LEDs), Power (LED)
  • CAN-Bus interface: ISO 11898-2 with CAN-throttle, Sub-D9 connector and a Hutschienenbus. CAN-terminating resistors integrated (switchable)
  • Fiber-optic connection: 2 x F-ST for duplex cable, (glass fiber 50/125µm duplex)
  • Baud rate: up to 888 kbps
  • Delay: Approx. 300 ns (corresponds to approx. 60 meters bus length) from the copper connection of a FO-Repeaters via FIBER OPTIC CABLE for copper connection of a second FO repeater (without any delay time of the fiber-optic cable; approx. 5 ns/m)
  • Galvanic uncoupling: 1 kV, 1 sec; CAN1
  • Certification: CE, FCC
  • Housing: plastic rail mount casing.
Product type

CAN FO repeater

Interfaces

CAN bus

D-SUB9

FO

F-ST

Type

CAN-CR210/FO

Operating voltage

12 V DC

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-20 °C

Operating temperature

-20 up to 70 °C

Dim

(W x H) 22.5 mm x 100 mm

Max. current consumption

100 mA

Height

100 mm

Width

22.5 mm

Manufacturer part #

1.01.0068.46010

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1386368 Ixxat 1.01.0068.46010 CAN-CR210/FO CAN FO repeater CAN bus, D-SUB9, FO, F-ST 12 V DC, 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1386368 Ixxat 1.01.0068.46010 CAN-CR210/FO CAN FO repeater CAN bus, D-SUB9, FO, F-ST 12 V DC, 24 V DC 1 pc(s)

Description

Of ISO 11898-2 on Fiber Optic Converter with series connection capability

The CAN-CR210/FO is the implementation of the CAN signal of copper (ISO 11898-2) on fiber-optic cables are used. In this way, a complete galvanic separation and protection against EM effects achieved.
For setting up star or tree topologies, the CAN-CR210/FO can be connected in series (also in conjunction with the CAN-CR 200) and can be combined to form a "star coupler". The connection is done via a Hutschienenbus.
As a special feature separates the Repeater a defective segment from the rest of the network, so that the remaining network can work. After remedying the fault, the segment again automatically.

This text is machine translated.