• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0231.12001 CAN-IB100/PCIe Interface card 3.3 V 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Passive CAN interface for PCI Express

  • Low-cost passive interface (without microcontroller)
  • Easily expandable with expansion cards and fieldbus extensions
  • Electrical isolation of the CAN interface (1 kV, 1 sec.)
  • Uniform driver packages for all IXXAT CAN and CAN-FD interfaces enable easy change of the PC interface type
  • Powerful programming interface for Windows "VCI" as well as "ECI" for Linux, QNX, RTX, intimate and VxWorks

Technical specifications

  • Operating voltage 3.3 V via PCIe
  • Interfaces: 1 CAN interface; CAN 2.0 A/B; Sub-D9 plug according to CIA 303-1
  • PC bus interface: PCI express (V1.1)
  • PC address range: Plug & Play
Product type

Interface card

Type

CAN-IB100/PCIe

Operating voltage

3.3 V

Min. operating temperature

0 °C

Operating temperature

0 °C (min)

Dim

(L x W) 65 mm x 105 mm

Width

105 mm

Manufacturer part #

1.01.0231.12001

Length

65 mm

Interfaces

CAN

Permanent current

350 mA

Certification

CE, FCC

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1670249 Ixxat 1.01.0231.12001 CAN-IB100/PCIe Interface card 3.3 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1670249 Ixxat 1.01.0231.12001 CAN-IB100/PCIe Interface card 3.3 V 1 pc(s)

Description

The CAN-IB 100/PCIe is available with up to four CAN channels. For use in the automotive sector is an optional switching of the high-speed CAN channels via software on low-speed can be possible. If necessary, the number of CAN interfaces through the use of multiple cards in a computer can be expanded.
In addition, the modular architecture of the interface card is a simple extension for more customer-specific interfaces by means of attachment modules.

This text is machine translated.

Scope of delivery

  • PC/CAN card
  • CAN-driver VCI for Windows 2000, XP, Vista, Windows 7, Windows 8.
  • Simple CAN-Bus Monitor" Cananalyzer Mini"
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 563.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)