• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra BIZ 2400 II Phone Over-ear headset Corded (1075100) Mono Black Microphone noise cancelling, Noise cancelling

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jabra BIZ 2400 II schnurgebdunenes headset

  • Safe sound and extraordinary hearing protection
  • Prevents unwanted background noises, as they arise by cracking or breathing
  • You can manage all your calls via a single headset

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Phone

Audio channels

Mono

Transfer type

Corded (1075100)

QDCs (Quick Disconnect)

functions

Microphone noise cancelling

Noise cancelling

Factory colour

Black

Weight

0.054 kg

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Cable length

0 mm

Width

200 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Back-of-the-head

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462861 Jabra BIZ 2400 II Phone Over-ear headset Corded (1075100) Mono Black Microphone noise cancelling, Noise cancelling

Description

New BIZ 2400 II, the latest version of our business series, with the clearest and most pleasant conversation ever.

THE BEST – NOW A LITTLE BETTER
The Jabra BIZ 2400 headset series is designed with a clear goal in mind: It should include the world's best corded headsets for contact centers. Today, the Jabra BIZ 2400 II is on a stand that includes ultra noise suppression and acoustic shock protection, plus extra overhead cushioning and the industry's only unbreakable, freely rotating boom plus a Kevlar® reinforced cable to withstand the most demanding environments.

SO THAT YOUR CUSTOMERS CAN ONLY HEAR ONE EMPLOYEE OF YOUR CONTACT CENTER AT A TIME
The Jabra BIZ 2400 II delivers the highest quality audio, even at high intensity and activity. An improved microphone with ultra-noise suppression filters out ambient noise better than ever and ensures that your customers hear nothing other than their interlocutors. Your agents benefit from even better speakers, which lead to clear and clear communication and thus to faster call solutions. Your customers will appreciate it.

SPECIALLY DEVELOPED FOR CONTINUOUS USE – NO MATTER HOW HIGH THE REQUIREMENTS ARE
The Jabra BIZ 2400 II is durable – regardless of the environmental conditions, only the BIZ 2400 II combines elements such as Kevlar®-reinforced cables, gold-plated contacts and a break-resistant, freely rotating microphone arm – for best performance, and even more demanding work environments.

COMFORT MEANS PRODUCTIVITY
A satisfied employee is a productive employee. Luxury ear cushions and extra over-the-head padding help ensure a more satisfied and productive contact center staff. Larger leather or foam ear cushions are available as accessories and offer more individual comfort and support. The BIZ 2400 II is available as a duo or mono headset for a 3-in-1 neck, overhead or earloop supporting style, allowing for additional flexibility and a custom fit.

EASY INTEGRATION INTO EXISTING TELECOMMUNICATIONS SYSTEMS
No matter which phone system you use, the Jabra BIZ 2400 Series headsets fit seamlessly into your work environment. The Jabra BIZ 2400 II is a smart choice, regardless of the telecommunications system you use today or in the future. Do not forget to connect the corresponding connection cable for the device to which you want to connect the BIZ 2400 II.

Product advantages:Peakstop™
PeakStop technology can cut off possible harmful noise peaks and noises before they can penetrate the ear and keep the sound at a pleasant level.

Make calls relaxed
Enjoy maximum comfort with a wide range of models to suit your individual needs and optimal fit. Our lightweight, ergonomically designed headsets with soft ear cushions, adjustable overhead brackets and flexible microphone arms can be worn comfortably throughout the day and fit perfectly.

HD voice
Enjoy the best possible sound quality with HD Voice for crystal-clear calls. Engage in authentic conversations where you can focus on the content rather than listening to the person you're talking to.

Microphone with noise suppression
Noise-cancelling microphones filter unwanted background noise and are ideal for noisy, large office environments. Ultra noise suppression is available as a variant.

Air Shock Microphone
Breathing noise may be transmitted when the microphone is close to the mouth. To reduce this, the microphone is aerodynamically designed with many small, rather than a larger hole. In addition, foam is processed on the inside of the microphone. Overall, this reduces the penetration of air bursts into the microphone, which reduces the voice quality.

Connect multiple devices
You can purchase various connection cables to easily connect the BIZ 2400 II to your smartphone or desk phone, depending on the device you want to use to make your call.

Jabra FreeSpin™ arm
The Jabra FreeSpin™ arm can be rotated freely by 360˚. This allows you to adjust the position of the arm so that it is always where you need it – without worrying that it could break.

Kevlar® reinforced feed line
Jabra headsets with Kevlar® reinforced feed line use the same material as used in anti-ballistic clothing. This means that the cables can withstand much more stress than standard cables, which was also a factor in reducing the total cost of ownership.

This text is machine translated.

Scope of delivery

  • Headset

Hints

Kevlar® is a registered trademark of E.I. du Pont de Nemours and Company

More interesting products

(*All information is plus legal VAT)