• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Engage 50 II On-ear headset Corded (1075100) Mono Black Noise cancelling, Microphone noise cancelling Headset, Vol

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Engage 50 II On-ear headset

  • Cabled on-EAR headset
  • Programmable, control unit integrated in the cable for simple acceptance and control of calls
  • Smart doorbell function with motion detection
  • Easy connectivity thanks to USB connection
  • Improved noise suppression for concentrated work
  • 3 microphone system for higher voice quality and superior noise suppression
  • Built-in Buslight prevents interruption
  • All-day comfort thanks to ultra-light design
  • Maze-pattern ear cushions for less pressure on the ears

Technical specifications

  • Microsoft teams-certified
Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Headset

Volume control

Microphone mute

Mono

Audio channels

Mono

Control type

Universal

Transfer type

Corded (1075100)

USB-C®

USB-A

functions

Noise cancelling

Microphone noise cancelling

Frequency range

50 - 20000 Hz

Power supply

USB (cable included)

Factory colour

Black

Weight

132 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Connectable devices

1

Type

Retail

Sensitivity (microphone)

-26 dB

Frequency range (microphone)

100 - 14000 Hz

Call management

Yes (if supported by phone type)

Cable length

2.4 m

Headphones model

Engage 50 II

Suitable for

Smartphone

Tablet

Notebook

PC

Width

167 mm

Height

160 mm

Depth

54 mm

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393445 Jabra Engage 50 II On-ear headset Corded (1075100) Mono Black Noise cancelling, Microphone noise cancelling Headset, Vol

Description

You can always rely on this headset
The Engage 50 II makes conversations more precise and offers customers a better overall experience thanks to the innovative Engage+ software. Make your interactions more meaningful and efficient with real-time call analysis. This headset was developed especially for your requirements. It is light yet robust. Comfortable and compact at the same time. You can wear the headset all day and still won't notice it. The intelligent microphone system makes the sound quality more precise than ever. There's no better headset to help you make every customer your most satisfied customer.

This text is machine translated.

Scope of delivery

  • Jabra Engage 50 II
  • Travel case
  • Information sheet with warning notes

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

More interesting products

(*All information is plus legal VAT)