• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve 20 SE MS Stereo - Special Edition On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Evolve 20 SE MS Stereo - Special Edition On-ear headset

  • Flexible connectivity via USB or jack plug
  • Control the start, answer and mute your calls easily via the control unit
  • Plug-and-play connectivity for quick and easy start-up
  • Ear cushion made of artificial leather and an ear-enclosing carry style for all-day comfort
  • Skype for Business certified for simple UC integration with fast, out-of-the-box plug-and-play technology
  • This text is machine translated.

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Headset

Microphone mute

Volume control

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB

functions

Microphone noise cancelling

Frequency range

150 - 7000 Hz

Impedance

32 Ω

Sound pressure

93.6 dB

Power supply

USB (cable included)

Factory colour

Black

Weight

0.21

Connectable devices

1

Type

Retail

Sensitivity (microphone)

-44 dB

Frequency range (microphone)

100 - 10000 Hz

Call management

Yes (if supported by phone type)

Cable length

1.2 m

Headphones model

Evolve 20 SE MS Stereo - Special Edition

Suitable for

PC

Compatible

Universal

Width

200 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

On-ear

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049047 Jabra Evolve 20 SE MS Stereo - Special Edition On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling

More interesting products

(*All information is plus legal VAT)