• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve 30 II UC On-ear headset Corded (1075100) Stereo Black Microphone mute, Volume control PC

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Evolve 30 II UC On-ear headset

  • Flexible connectivity via USB or jack plug.
  • Control the start, answer and mute your calls easily via the control unit.
  • Plug-and-play connectivity for quick and easy start-up.
  • Ear cushion made of artificial leather for a pleasant all-day wearing style around the ear
  • Compatible with all leading UC platforms and certified for Skype for business, Cisco, etc.

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Microphone mute

Volume control

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

150 - 7000 Hz

Impedance

32 Ω

Sound pressure

93.6 dB

Power supply

USB (built-in)

Factory colour

Black

Weight

171.1 g

Type

Retail

Sensitivity (microphone)

-44 dB

Frequency range (microphone)

100 - 10000 Hz

Call management

Yes (if supported by phone type)

Cable length

1.2 m

Headphones model

Evolve 30 II UC

Width

200 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

On-ear

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220765 Jabra Evolve 30 II UC On-ear headset Corded (1075100) Stereo Black Microphone mute, Volume control PC

Description

Professional headset with dual connectivity and great sound for calls and music
Designed for flexible connectivity, the corded Evolve 30 is designed for users looking for fast plug-and-play connections via USB or jack plugs. Integrates call control for easy call management and is certified for Skype for business, Cisco, etc. Ear-resting artificial leather ear cushions are included for all day wearing comfort.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)