• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve 65 TE MS Stereo USB-A incl. On-ear headset Black

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Evolve 65 TE MS Stereo USB-A incl. On-ear headset

  • Black office/call center headband headphones
  • Wired & Wireless USB connection Bluetooth 5.2 30 m
  • Ear-enclosing 20 - 20000 Hz 32 ohm
  • Microphone type: Boom -17 dB
  • Built-in Battery Lithium-Ion (Li-Ion) 280 mAh
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Transmission: Wired & Wireless
  • Impedance 32 Ohm
  • Supported audio formats: SBC
Product type

On-ear headset

Design (headphones)

On-ear

Frequency range

20 - 20.000 Hz

30 m

Factory colour

Black

Weight

106.3 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Bluetooth

5.2

Sensitivity (microphone)

-17 dB

Max. talk time

24 h

Cable length

0 cm

Width

60.5 mm

Height

186 mm

Depth

157 mm

Talk time

16 h

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

280 mAh

Software included

Jabra direct, Jabra Xpress

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

-10 - 50 °C

Battery recharge time

2 h

Number of paired devices remembered

8

Quantity

1

Microphone frequency

100 - 7000 Hz

Standby time

360 h

Driver unit

2.8 cm

Clear Voice technology

yes

Charging stand

yes

Carrying case

yes

Pouch

yes

Quick start guide

yes

BeamForming

yes

Frequency response (music mode)

20 - 20000 Hz

Noise canceling

yes

Certified for Microsoft Teams

yes

yes

Number of microphones

1

Storage temperature (T-T)

-5 - 45 °C

Plug and Play

yes

Number of drivers

1

Battery operated

yes

Number of simultaneously connected devices (max)

2

Maximum input power

10 mW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734400 Jabra Evolve 65 TE MS Stereo USB-A incl. On-ear headset Black

Description


Evolve 65 TE


Professional, wireless headset with dual connectivity and great sound for calls and music


High wireless range up to 16 hours



Range: 30 m


With the Jabra Evolve 65 you can enjoy the freedom to leave your desk during a call. The wireless Bluetooth 5.2 technology offers you up to 30 meters of hands-free connectivity to your PC, smartphone and tablet.


Up to 16 hours continuous operation


Enjoy up to 16 hours of talk time with a single battery charge. Or simply use the USB-cable and charge the headset while using.


Everything under control



Passive noise cancellation


The wireless headset's special ear pads filter out high frequency noise (such as voices). We call this "passive noise suppression".


Bus light


If the "Buslight" of the Jabra Evolve 65 lights up red, it indicates to your colleagues that you are currently on the phone. In this way it ensures that you are not disturbed. You can also activate the Buslight manually to work undisturbed.


Connectivity


Wireless connection via Bluetooth (USB-dongle for PC included) or directly with the help of the USB-cable. Dual connectivity enables you a simultaneous connection with the PC and another Bluetooth device. This allows you to answer the call on your preferred phone.


Compatible with your phone or platform.


Our headsets and hands-free solutions are compatible with more than 10,000 traditional desk phones and ready to go. They are future-proof and compatible with all softphone and web clients, from Microsoft teams to Mitel.

By providing your employees with optimized and reliable devices that work seamlessly with your UC platform, you can increase productivity, deliver superior sound quality on calls, and have fewer IT problems. Jabra devices are tested on numerous platforms. A comprehensive portfolio of headsets and conferencing solutions is certified for Microsoft teams.


This text is machine translated.

Features

  • Up to 16 hours battery life / call duration
  • Ideal for wireless freedom of movement while working
  • Wireless range up to 30 m
  • Connects up to two terminals
  • Improved durability
  • Passive noise cancellation (PNC)
  • Built-in bus light
  • On-EAR wearing style
  • Up to 15 days standby time
  • Dual Bluetooth® connectivity
  • Up to 16 hours talk time

More interesting products

(*All information is plus legal VAT)