• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve 65 TE On-ear headset Bluetooth® (1075101) Black Noise cancelling Headset PC

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Evolve 65 TE On-ear headset

  • Black office/call center headband headphones
  • Wired & Wireless USB connection Bluetooth 5.2 30 m
  • Ear-enclosing 20 - 20000 Hz 32 ohm
  • Microphone type: Boom -17 dB
  • Built-in Battery Lithium-Ion (Li-Ion) 280 mAh
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Transmission: Wired & Wireless
  • Impedance 32 Ohm
  • HearThrough: Yes
  • Battery technology: Lithium-ion (Li-ion)
  • Supported audio formats: SBC
Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Headset

Control type

Universal

Transfer type

Bluetooth® (1075101)

2.4 GHz

functions

Noise cancelling

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

30 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

24 h

Factory colour

Black

Weight

106.3 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Connectable devices

2

Technology

Li-ion

Bluetooth

5.2

Sensitivity (microphone)

-17 dB

Frequency range (microphone)

100 - 7000 Hz

Max. talk time

24 h

Call management

Yes

Cable length

0 cm

Headphones model

Evolve 65 TE

Suitable for

Universal

Compatible

Universal

Width

60.5 mm

Height

186 mm

Depth

157 mm

Talk time

16 h

Standby max.

15 d

Headband-type

Overhead

Earphone type

On-ear

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

280 mAh

Software included

Jabra direct, Jabra Xpress

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

-10 - 50 °C

Battery recharge time

2 h

Number of paired devices remembered

8

Quantity

1

Microphone frequency

100 - 7000 Hz

Quantity per pack

1 Stück(e)

Standby time

360 h

Driver unit

2.8 cm

Clear Voice technology

yes

Carrying case

yes

Pouch

yes

Quick start guide

yes

BeamForming

yes

Frequency response (music mode)

20 - 20000 Hz

Noise canceling

yes

Number of microphones

1

Storage temperature (T-T)

-5 - 45 °C

Plug and Play

yes

Number of drivers

1

Battery operated

yes

Number of simultaneously connected devices (max)

2

Maximum input power

10 mW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532470 Jabra Evolve 65 TE On-ear headset Bluetooth® (1075101) Black Noise cancelling Headset PC

Description


Works with all leading UC platforms

Certified for Skype for Business, Cisco and others

Freedom to multi-task

Wireless connection for mobility and multi-tasking in the office

Stay in the zone and listen to interruptions

The integrated Buslight signals colleagues that you want to work undisturbed

Always connected

Dual Bluetooth® connectivity with two terminals simultaneously for calls and music Wireless range of up to 30 meters from the connected terminal

All-day comfort

Super-light, comfortable, artificial leather ear pads and on-the-EAR design for all-day comfort.

This text is machine translated.

Features

  • Up to 16 hours battery life / call duration
  • Ideal for wireless freedom of movement while working
  • Wireless range up to 30 m
  • Connects up to two terminals
  • Improved durability
  • Passive noise cancellation (PNC)
  • Built-in bus light
  • On-EAR wearing style
  • Up to 15 days standby time
  • Dual Bluetooth® connectivity
  • Up to 16 hours talk time

More interesting products

(*All information is plus legal VAT)