• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Jabra Evolve 10 Stereo USB-A On-ear headset Corded (1075100) Stereo Black PC

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Jabra Evolve 10 Stereo USB-A On-ear headset

  • Black office/call center headband headphones
  • Wired USB connection
  • On-ear 20 - 20000 Hz 117 dB
  • Microphone type: Boom -42 dB

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Depth (Imperial) 3.96 cm (1.56")
Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Audio channels

Stereo

Transfer type

Corded (1075100)

USB-A

Frequency range

20 - 20.000 Hz

Sound pressure

117 dB

Factory colour

Black

Weight

92 g

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Sensitivity (microphone)

-42 dB

Cable length

1.9 m

Width

182.1 mm

Height

178.6 mm

Depth

39.7 mm

Headband-type

Overhead

Supported OS

Linux

Material (details)

Polycarbonate (PC), acrylonitrile-butadiene-styrene (ABS), thermoplastic polyurethane (TPU), thermoplastic elastomer (TPE)

NFC (Near field communication)

No

Transfer type

Corded

Compatible with

Microsoft

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

-20 - 60 °C

Voice control

no

Speakerphone

no

Microphone frequency

150 - 6500 Hz

Automatic volume adjustment

no

Daisy chain

no

Operating temperature (T-T)

-4 - 140 °F

FM radio

no

Voice guidance

no

Driver unit

3 cm

Noise reduction

no

Microphone mute

no

Refurbished

no

Easy pairing

no

Charging case

no

Works with Amazon Alexa

no

Charging stand

no

Over the Air Updates (OTA)

no

Auto power off

no

Carrying case

yes

Bluetooth Low Energy (BLE)

no

Width (imperial)

18.2 cm (7.16")

Frequency response (music mode)

20 - 20000 Hz

Frequency response (talk mode)

170 - 6500 Hz

Phonebook access profile (PBAP)

no

HD voice

no

Steel hinges

no

Auto-connect

no

In-ear pressure relief

no

Noise canceling

yes

Microphone noise-canceling

yes

Bone conduction sensor

no

no

no

Fast charging

no

Rechargeable battery

no

Height (imperial)

17.8 cm (7.02")

On/off switch

no

Heart rate monitor

no

Number of microphones

1

Storage temperature (T-T)

-10 - 65 °C

Plug and Play

yes

Digital Signal Processing (DSP)

no

Maximum input power

30 mW

Virtual surround

no

Motion sensor

no

Documents & Downloads

Datasheet

Datasheet 3734431 Jabra Jabra Evolve 10 Stereo USB-A On-ear headset Corded (1075100) Stereo Black PC

User & Safety Instructions

User & Safety Instructions 3734431 Jabra Jabra Evolve 10 Stereo USB-A On-ear headset Corded (1075100) Stereo Black PC

Description

Ready to use straight away thanks to plug-and-play functionality – getting started with your new headset couldn't be easier. The lightweight, compact design offers all-day comfort, no matter where you're working. And with the individually adjustable boom, you can conduct your calls the way you want. The powerful microphone with noise suppression minimizes background noise in busy office environments, so that you always sound good. Moreover, it is made of more than 50% recycled plastic and thus offers professional, affordable quality that protects the environment.

The indispensable headset for every working day. Ready-to-use plug-and-play functionality, light design for all-day comfort and a powerful microphone with noise suppression.

This text is machine translated.

Features

  • Wired headset
  • Ideal for working on your desk
  • 270° rotating arm
  • Powerful noise suppression
  • Fully TCO certified
  • Plug and play-enabled
  • Simple Plug& Play setup for maximum productivity
  • Compact and minimalist design, light as a spring
  • Powerful microphone with noise suppression ensures that you always hit the right tone
  • 270 ° rotating boom for carrying on the side that suits you best
  • Fully TCO certified and made of over 50% recycled plastic

Scope of delivery

  • Headset;Leather-feel EAR cusion;USB controller – (call control unit);Warning and Declarations

More interesting products

(*All information is plus legal VAT)