• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jack plug Plug, straight Pin diameter: 4 mm Black BKL Electronic 072150/G 1 pc(s) Piece

Packaging type
Piece
Product type
Jack plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

381 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Banana plugs

  • 4 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Screws

Factory colour

Black

Insulation type

Partially insulated

Manufacturer part #

072150/G

Type

072150/G

Dim

(Ø) 4 mm

Type

4 mm

Content

1 pc(s)

Insulation material

ABS

Contact material

Gold plated

Dimensions

4 mm

Nominal voltage

60 V

(Ø)

4 mm

RoHS-compliant

Yes

Nominal voltage (details)

60 V

Nominal current (details)

16 A

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 541776 Jack plug Plug, straight Pin diameter: 4 mm Black BKL Electronic 072150/G 1 pc(s) Piece

Description

With screw terminal connection, cross-hole and longitudinal spring, highly flexible crush-proof sleeve.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)