• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jack socket Socket, straight Pin diameter: 4 mm Red Hirschmann Test & Measurement KUN 30 Au 1 pc(s) Piece

Packaging type
Piece
Product type
Jack socket
Connector type
Socket, straight
Pin Ø
4 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

354 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupler KUN 30 Au

  • 4 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Jack socket

Connector type

Socket, straight

Pin Ø

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Red

Insulation type

Insulated

Manufacturer part #

931804701

Type

KUN 30 Au

Dim

(Ø) 4 mm

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass gold plated

Nominal voltage

60 V DC

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

-25 °C Up to +70 °C

Material (details)

Contact: gold-plated brass

Nominal voltage (details)

60 V DC

Nominal current (details)

16 A

Contact resistance

2 mΩ

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 732866 Jack socket Socket, straight Pin diameter: 4 mm Red Hirschmann Test & Measurement KUN 30 Au 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 732866 Jack socket Socket, straight Pin diameter: 4 mm Red Hirschmann Test & Measurement KUN 30 Au 1 pc(s) Piece

Description

With non-slip flexible sleeve, plug connection can be soldered for 4 mm plug and cable connection for max. 2.5 mm²

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)