• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jäger Direkt 559307 Mini duct (L x W x H) 2000 x 9 x 8 mm 1 pc(s) Transparent

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini duct

Type

Self-adhesive

Content

1 pc(s)

Factory colour

Transparent

Dim

(L x W x H) 2000 x 9 x 8 mm

Length

2000 mm

Width

9 mm

Height

8 mm

For cable diameter mm

7.5 - 9.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 559307 Jäger Direkt 559307 Mini duct (L x W x H) 2000 x 9 x 8 mm 1 pc(s) Transparent

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)